TE Connectivity 8-1393113-5

Image may be a representation.
See specs for product details.
RELAY; MONOSTABLE MAGNETIC COIL SYSTEM; 10 A; 2 FORM C; DPDT; 2 C/O; KUEP-11D15-110
Mfr. Part#: 8-1393113-5
Allied Stock#: 70198863

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.690 (Each)
1 $32.690
5 $30.880
10 $29.060
25 $28.150
Availability

49 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : KUEP-11D15-110
Contact Form : DPDT
Current Rating : 10 A
Dimensions : 1.532" L x 1.406" W x 1.907" H
Function : DC Switching
Mounting Type : Socket
Number of Pins : 9
Relay Type : Electromechanical Relay
Series : KUEP Series
Standards : UL ; CSA
Termination : QC Tabs
Voltage, Control : 110 VAC ; 110/115/120/125 VAC

Overview

  • 1 form X, 2 form A and 2 form C contact arrangements
  • 10 amp current rating
  • Magnetic blow-out
  • Various mounting options
  • Indicator lamp available

  • Product Added to Cart
    TE Connectivity
    RELAY; MONOSTABLE MAGNETIC COIL SYSTEM; 10 A; 2 FORM C; DPDT; 2 C/O; KUEP-11D15-110
    Allied Stock #: 70198863
    Mfr's Part #: 8-1393113-5
    $32.690 Each
    Quantity added: