TE Connectivity 7BCF10

Image may be a representation.
See specs for product details.
Filter; Power Line; 3-Phase; 7 AMP; Flange Mount
Mfr. Part#: 7BCF10
Allied Stock#: 70185885

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$90.20 (Each)
1 $90.20
3 $85.69
5 $82.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1609989-1
Current Rating : 7 A
Dimensions : 70mm H x 40mm W x 190mm L
Filter Type : EMC/RFI
Hipot Rating, Line to Ground : 1850
Hipot Rating, Line to Line : 1850 VDC
Inductance : 2.44 mH
Mounting Type : Panel Mount
Phase : 3 Phase
Primary Type : General-Purpose
Product Header : EMI/RFI Filter
Series : BCF Series
Type : Filter
Voltage Rating : 480 VAC
Voltage, Operating : 480 VAC

Overview



The BCF Series is compact, lightweight “bookform” filters ideal for applications requiring very high attenuation in the frequency range between 100 kHz and 30 MHz. Maximum Leakage Current (Line-to-Ground): 30 mA @ 400 VAC, 60 Hz. Hipot Rating (1 minute): Line-to-Ground — 1850 VDC; Line-to-Line — 1850 VDC. Operating Frequency: DC to 60 Hz. Maximum Rated Voltage: Phase-to-Phase — 480 VAC.

Product Added to Cart
TE Connectivity
Filter; Power Line; 3-Phase; 7 AMP; Flange Mount
Allied Stock #: 70185885
Mfr's Part #: 7BCF10
$90.200 Each
Quantity added: