TE Connectivity 796640-4

Image may be a representation.
See specs for product details.
Conn; Term Blk; Plug; Screw; 4; 5mm; Right Angle; 30-12AWG; Green; 15A; 300 V; M3
Mfr. Part#: 796640-4
Allied Stock#: 70087576

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.450 (Each)
150 $3.450
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 150

Multiples Of: 1

Specifications

Agency Approvals : UL 94 V-0
Color : Green
Current Rating : 15 A
Family Name : BUCHANAN Family
Level : Single Level
Material, Contact : Phosphor Bronze
Material, Housing : Polyamide 6.6
Material, Screw : Brass
Mounting Type : PCB Mount
Number of Poles : 4 Pole
Pin Spacing : 5 mm(0.197 in)
Primary Type : PCB
Series : 5.0mm Buchanan Series
Termination : Socket
Type : Plug
Voltage Rating : 300 V
Wire Entry : Front
Wire Size : 12-30 AWG
Wire Termination Type : Screw

Overview

TE Connectivity BUCHANAN Family of Series — Terminal Block Connector System:

TE's Buchanan terminal block connector systems feature various wire termination methods including rising cage clamp, wire protector, spring, IDC, and crimp snap. Our product line offers a wide array of fixed and pluggable terminal blocks. Wire-ready raised screws are standard on BUCHANAN terminal blocks—no need to back off the screw first, just insert the wire and drive down the screw. The lower surface and edges of the clamping plates are carefully designed to securely clamp the wire—even combinations of different wire sizes—without severing stranded wire. Extra care has been taken to produce these components without burrs on any critical clamping surface or edges.

Standoffs help rid your PCB of any remaining corrosive agents during rinsing operations, this helps prevent trapped solutions in the immediate PC pin area. Significantly reduces the risk of post-wave corrosion problems. The acid-tin plating on our terminals means more than just improved shelf-life and superior solderability and is to provide the very basis for the heart of your wire connections. Tyco Electronics Corporation has been known for its plating, especially on the tin-plated components, and has maintained stringent plating specifications to provide a better performing, more reliable product. (Terminals meet or exceed Tyco Electronics Specification 109-11-1.) Terminal blocks and interconnect components are recognized under the Component Recognition Program of Underwriters Laboratories Inc. and Certified by Canadian Standards Association.

Family Features:

  • IR Reflow compatible
  • Terminal Block connectors have a rising cage clamp which promotes numerous reliable connections and disconnections at field installations
  • All blocks are supplied with open screws which shortens the time for connection
  • The double captive screw system guards against lost screws
  • All metal parts are nonmagnetic
  • The housing material used is halogen free Polyamide 6.6 according to UL 94V-0 (self-extinguishing); operating temperature
    -40°C to +105°C
  • The housing funnel entry design enables an easier product application
  • The open bottom design facilitates the PCB washing and reduces trapping of
    soldering fumes and dirt, with better insulation
  • Available on the board mount connectors is test probe access to determine if an electrical connection has been made
  • Contacts are post tinplated with nickel under-plate which allows the product to be used in specially corrosive environments
  • Board mount connectors, as well as pc board plugs and headers, are stackable end-to-end without loss of centerline spacing
  • Terminal Block connectors are interchangeable with most existing products and pc board footprint is fully compatible with existing Industry Standards

    Applications:
  • Machine controls
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • HVAC controls
  • Garage door openers
  • Furnaces, water heaters, boilers

  • Product Added to Cart
    TE Connectivity
    Conn; Term Blk; Plug; Screw; 4; 5mm; Right Angle; 30-12AWG; Green; 15A; 300 V; M3
    Allied Stock #: 70087576
    Mfr's Part #: 796640-4
    $3.450 Each
    Quantity added: