TE Connectivity 770849-8

Image may be a representation.
See specs for product details.
SL-156 Series 3.96mm Pitch 8 Way 1 Row Female Straight PCB Connector Housing
Manufacturer #: 770849-8
Allied Stock #: 70083409

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.265 (Each)
1 $0.265
50 $0.256
100 $0.248
500 $0.23
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Angle : Straight
Color : White
Length, Overall : 1.246 "
Material, Housing : Nylon
Number of Contacts : 8
Number of Rows : 1
Pin Spacing : 0.156 "
Pitch : 3.96 mm (0.156")
Primary Type : Soft Shell
Product Header : SL-156 Receptacle Housing
Series : SL-156 Series
Type : Socket Housing

Overview


Housing: Thermoplastic, UL 94V-0 rated. Contacts: Crimp type (sold separately).

Product Added to Cart
TE Connectivity
SL-156 Series 3.96mm Pitch 8 Way 1 Row Female Straight PCB Connector Housing
Allied Stock #: 70083409
Mfr's Part #: 770849-8
$0.265 Each
Quantity added: