TE Connectivity 770193-1

Image may be a representation.
See specs for product details.
UNIVERSAL MATE-N-LOK; UMNL II GROUND PIN14-20 AWG
Mfr. Part#: 770193-1
Allied Stock#: 70980892

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$0.14 (Each)
24000 $0.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 24000

Multiples Of: 3000

Specifications

Accessory Type : -
Connector Style : Wire-to-Wire
Contact Type : Pin
Current Rating : 7 A
For Use With : Standard Universal MATE-N-LOK(Socket)
Housing Type : -
Material, Plating : Pre-Tin
Mounting Type : -
Number of Positions : -
Package Quantity : 3500
Packaging : Reel
Product Type : Contact
Temperature Range : -55 – 120 °C[-67 – 248 °F]
Temperature, Operating, Range : -55 – 120 °C[-67 – 248 °F]
Voltage, Operating : 600 VAC
Wire Type : Stranded

Overview

The Mini-Universal MATE-N-LOK Connector System offers wire-to-wire and wire-to-board connections with contacts on a 4.14 mm [.163] centerline and current ratings up to 9.5 Amps max. per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. Wire-to-wire, free-hanging or panel mount options are available in 1-15 position in-line, dual row or matrix configurations and wire-to-board systems in dual row and matrix configurations are available in 2-24 positions. Hermaphroditic housings are also available in 2-4 positions for free-hanging applications. Crimp, snap-in pin and receptacle contacts are used to terminate 30-16 [0.05-1.2 mm2] AWG wire with insulation diameters up to 3.20 mm. The Mini-Universal MATE-N-LOK Connector System also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. The sealed system is available in select 2-16 positions.

Features:

  • Discrete wire interconnect available in 1-24 position wire-to-wire and wire-to-board pin and receptacle connector system
  • Contacts are on 4.14 mm centerline spacing
  • Contacts are available in strip form or loose piece
  • Pins and sockets can be accommodated in the same housing
  • Vertical and right angle pin headers
  • Splash-proof design for applications that require sealing
  • UL, CSA & VDE approved

  • Product Added to Cart
    TE Connectivity
    UNIVERSAL MATE-N-LOK; UMNL II GROUND PIN14-20 AWG
    Allied Stock #: 70980892
    Mfr's Part #: 770193-1
    $0.140 Each
    Quantity added: