TE Connectivity 770003-3

Image may be a representation.
See specs for product details.
CONTACT; SPLIT PIN; UNIVERSAL MATE-N-LOK II; 12-10 AWG
Mfr. Part#: 770003-3
Allied Stock#: 70085187

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.197 (Each)
12000 $0.197
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12000

Multiples Of: 12000

Specifications

Contact Type : Split Pin
Family Name : Universal MATE-N-LOK Family
Series : Universal MATE-N-LOK II Series
Wire Size : 12-10

Overview

TE Connectivity Universal MATE-N-LOK Family – Universal MATE-N-LOK II Series – Connector System| AMP Soft Shell Pin and Socket Connectors:



Universal MATE-N-LOK II Features:

  • Wire-to-wire and wire-to-board, pin and socket connectors
  • For use where repair or replacement would be difficult
  • Pins and sockets can be intermixed in the same housing
  • Available in 2 through 15 circuit sizes for free hanging or panel mount wire-to-wire connection
  • Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
  • Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
  • Polarized housings available in UL94V-0 flammability rated material
  • F-Crimp terminals accept 30-10 AWG [.05 -5.0 mm2] wire sizes
  • Contacts available in strip and loose form
  • Lanceless contacts for tangle-free handling
  • Insulation capability to .200 [5.08] diameter
  • Connector design provides for complete contact insertion
  • Three-point stabilization precisely controls contact alignment, minimizing stubbing
  • Tin or duplex gold plated Contacts
  • Not for interrupting current
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Certified by Canadian Standards Association, File No. LR 7189
  • Passed test by VDE under their Registration Number 3980/Continuous Surveillance
  • 6.35 mm [.250"] centerline
  • 1-15 and 2-15 positions, respectively
  • Panel-mount or free-hanging versions
  • Ratings: 19A, 600 VAC or VDC
  • Accommodates 30-10 AWG wire
  • Enclosed contacts for shock protection
  • Special keying to prevent incorrect mating
  • Additional offerings include:
  • UV resistant materials
  • High temperature materials
  • Glow wire approved products
  • Special high retention contacts
  • Seals available for splash protection (UMNL only)
  • Color housings available (UMNL only)

  • Product Added to Cart
    TE Connectivity
    CONTACT; SPLIT PIN; UNIVERSAL MATE-N-LOK II; 12-10 AWG
    Allied Stock #: 70085187
    Mfr's Part #: 770003-3
    $0.197 Each
    Quantity added: