TE Connectivity 745508-3

Image may be a representation.
See specs for product details.
FERRULE SPLIT RING; HD; 6.60 MM; SHELL SIZE 1; 2
Manufacturer #: 745508-3
Allied Stock #: 70085619

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.399 (Each)
1000 $0.399
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Angle : Straight
Diameter, Cable Insulation : 0.185 to 0.225 Inch
Diameter, Ferrule : 6.60(0.260) mm(Inch)
Insulation Type : Uninsulated
Material : Aluminum
Package Quantity : 1
Series : AMP Series
Type : Split-Ring

Overview

AMPLIMITE D-Sub Crimp Ferrules for Braided Cable Shield
A range of AMPLIMITE crimp ferrules for use with braided cable shield on shielded cable clamps or backshells. These ferrules are available as tin plated brass inner ferrules, tin plated copper ferrules or aluminum split ring ferrules, please refer to table for details. The split ring ferrules are suitable for both foil and braided cable and cannot be used with outer and inner ferrules.

Product Added to Cart
TE Connectivity
FERRULE SPLIT RING; HD; 6.60 MM; SHELL SIZE 1; 2
Allied Stock #: 70085619
Mfr's Part #: 745508-3
$0.399 Each
Quantity added: