TE Connectivity 745410-1

Image may be a representation.
See specs for product details.
Conn; D-Sub; PCB Plug; 9Pos; STR; HD-20Series; 20AWG; FullMetalShell
Manufacturer #: 745410-1
Allied Stock #: 70083293
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.93 (Each)
459 $4.93
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 459

Multiples Of: 459

Specifications

Agency Approvals : UL Recognized, CSA Certified
Angle : Straight
Application : Commercial
Contact Plating : Gold (30)
Finish, Housing : Tin
Material, Contact : Brass
Material, Insert : Thermoplastic
Material, Shell : Full Metal Shell
Number of Contacts : 9 Contacts
Number of Rows : 2
Primary Type : D-Sub
Series : HD-20 Series
Standards : UL94 V-0
Termination : Through Hole
Type : PCB Plug
Voltage Rating : 250 VAC
Wire Size : 20 AWG

Overview


Shell: Steel, tin-plated. Insert: Thermoplastic 94V-O rated, black. Contacts: Pins — Brass; Sockets — Phosphor bronze, all-plated.

  • All Plugs and Receptacles Are Preloaded with Size 20 DF Posted Contacts
  • Mates with HDE-20 Metal-Shell IDC Connectors; HDF-20 Low Profile Metal-Shell Connectors; HDP-20 Crimp Snap-In Contact Connectors

  • Product Added to Cart
    TE Connectivity
    Conn; D-Sub; PCB Plug; 9Pos; STR; HD-20Series; 20AWG; FullMetalShell
    Allied Stock #: 70083293
    Mfr's Part #: 745410-1
    $4.930 Each
    Quantity added: