TE Connectivity 745254-7

Image may be a representation.
See specs for product details.
CONTACT; PIN; HDP-20; CRIMP; 1.01-1.27 MM
Manufacturer #: 745254-7
Allied Stock #: 70085442

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.406 (Each)
1 $0.406
50 $0.395
100 $0.363
250 $0.342
500 $0.32
Availability

1619 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Gold Flash over Nickel
Contact Size : 20
Diameter, Insulation : 0.040 In.
For Use With : HDP-20, CPC Conn.
Gender : Pin
Material, Contact : Brass
Primary Type : Contact
Series : HDP20 Series
Termination : Crimp
Wire Size : 26-22

Overview

Pin, Gold Flash over Nickel Overall, Crimp Style (26-22 AWG) 0.040" Max. Insulation Diameter

Features:

  • Contact Size: 20-DF Pin and Socket Contacts,
  • Pin Diameter: 0.040".
  • Materials: Pins — brass; Sockets — phosphor bronze.

  • Product Added to Cart
    TE Connectivity
    CONTACT; PIN; HDP-20; CRIMP; 1.01-1.27 MM
    Allied Stock #: 70085442
    Mfr's Part #: 745254-7
    $0.406 Each
    Quantity added: