TE Connectivity 737014

Image may be a representation.
See specs for product details.
Housing 1 way Rec 6.35mm Fastin-Faston
Mfr. Part#: 737014
Allied Stock#: 70299039

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Tin
Number of Contacts : 1
Pitch : 6.35 mm (0.250")
Primary Type : Automotive
Series : AMP FASTON 250 Series
Type : Terminal Housing

Overview

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 250 contacts. The plug style housings will accommodate FASTIN-FASTON series 250 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 250 tab style contacts. These FASTIN-FASTON 250 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 250 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.

Product Added to Cart
TE Connectivity
Housing 1 way Rec 6.35mm Fastin-Faston
Allied Stock #: 70299039
Mfr's Part #: 737014
$0.378 Each
Quantity added: