TE Connectivity 7012PC

Image may be a representation.
See specs for product details.
Relay; Electropneumatic; Timing; On Delay; DPDT; Ctrl-V 125DC; 1.5-15 sec.
Mfr. Part#: 7012PC
Allied Stock#: 70132276
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$317.840 (Each)
1 $317.840
Availability

37 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 2-1423159-3
Contact Form : DPDT (2 Form C)
Current Rating : 15 A
Dimensions : 4.523" L x 2.572" W x 2.832" H
Function : On-Delay
Mounting Type : Panel Mount
Product Header : 7000 Series Industrial Electropneumatic Timing Relays
Relay Type : Mechanical Relay
Series : 7000 Series
Standards : UL, CSA, CE
Temperature, Operating : -30 °C
Termination : Screw Terminal
Timer Type : On Delay
Timing Range : 1.5 Sec. to 15 Sec.
Voltage Rating : 240, 600/30 VAC/VDC
Voltage, Control : 125 VDC
Voltage, Switching : 10A @ 240VAC

Overview

Features:

  • Available in On- and Off-Delay
  • Timing from 0.1 Seconds to 60 Minutes, Fully Calibrated in Linear Increments
  • Oversized Time-Calibrated Adjustment Knobs, Markings Visible from All Angles Make This the Most Practical, Easily-Set Timer Available
  • Inherent Transient Immunity
  • Operating Voltages Range from 6 to 550 VAC and 12 to 550 VDC with Special Voltages Available
  • Available in 2-Pole or 4-Pole Models
  • Many Enclosure Options: Explosion Proof, Dust Tight, Water Tight, Hermetically Sealed, NEMA 1
  • Auxiliary Timer and Instantaneous Switches Can Be Added for Greater Switching Flexibility
  • Numerous Mounting Options: Surface-Mount, Panel-Mount, Octal Plug-In Mounting
  • Options and Accessories: Quick-Connect Terminals, Dial Stops and Transient Protections Module
  • Front Terminals — Easy-to-Reach Screw Terminals, All on the Face of the Unit, Clearly Identified
  • Module Assembly — Timing Head, Coil Assembly and Switch-Block Are Individual Modules

  • Product Added to Cart
    TE Connectivity
    Relay; Electropneumatic; Timing; On Delay; DPDT; Ctrl-V 125DC; 1.5-15 sec.
    Allied Stock #: 70132276
    Mfr's Part #: 7012PC
    $317.840 Each
    Quantity added: