TE Connectivity 7-1393740-9

Image may be a representation.
See specs for product details.
AMPLIMITE HD-20 Series; 15 Way Mount PCBD-sub Conn Plug; 2.74mm Pitch
Manufacturer #: 7-1393740-9
Allied Stock #: 70288153

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.46 (Each)
3430 $4.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3430

Multiples Of: 3430

Specifications

Angle : Straight
Contact Plating : Gold
Number of Contacts : 15 Contacts
Series : HD-20 Series
Standards : RoHS
Termination : Solder
Type : PCB Plug

Overview

Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system

The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.


Product Added to Cart
TE Connectivity
AMPLIMITE HD-20 Series; 15 Way Mount PCBD-sub Conn Plug; 2.74mm Pitch
Allied Stock #: 70288153
Mfr's Part #: 7-1393740-9
$4.460 Each
Quantity added: