TE Connectivity 6VSB1

Image may be a representation.
See specs for product details.
Corcom; FILTER HIGH PERFORMANCE; 6A; STANDARD; 0.25 SPADE TERMINALS; 250 VAC;
Mfr. Part#: 6VSB1
Allied Stock#: 70185980

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.840 (Each)
1 $13.840
10 $13.560
25 $12.880
50 $12.710
Availability

64 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 6 A
Dimensions : 23.11 H x 46.23 W x 85.34 L mm
Filter Type : RFI
Hipot Rating, Line to Ground : 2250
Hipot Rating, Line to Line : 1450 VDC
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : Line
Series : SB Series
Type : Filter
Voltage Rating : 250 VAC
Voltage, Operating : 250 VAC

Overview

The SB Series is an enhanced performance version of Tyco Electronics Connectivity's popular B Series of RFI line filters. These filters are half the size of other 30 A filters. Low leakage versions available that meets current requirements of VDE portable equipment and non-patient care medical equipment. Maximum Leakage Current (Line-to-Ground): VSB Models: 0.75 mA @ 120 VAC, 60 Hz and 1.25 mA @ 250 VAC, 50 Hz; ESB Models: 0.22 mA @ 120 VAC, 60 Hz and 0.36 mA @ 250 VAC. 50,Hz. Hipot Rating (1 minute): Line-to-Ground: 2250 VDC. Line-to-Line: 1450 VDC. Operating Frequency: 50/60 Hz. Rated Current: 6 to 30 A

Product Added to Cart
TE Connectivity
Corcom; FILTER HIGH PERFORMANCE; 6A; STANDARD; 0.25 SPADE TERMINALS; 250 VAC;
Allied Stock #: 70185980
Mfr's Part #: 6VSB1
$13.840 Each
Quantity added: