Location: 
All Products

TE Connectivity 6VM2S

TE Connectivity - 6VM2S - Module,  Power Entry;  6 A;  120 VAC;  50/60 Hz;  Flange View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Module, Power Entry; 6 A; 120 VAC; 50/60 Hz; Flange
Mfr. Part#:
6VM2S

Allied Stock#: 70185691

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$34.93 (Each)
1$34.930
10$33.120
25$30.490
50$28.260
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 3-6609128-1
Brand/Series: Corcom M Series
Current Rating: 6A
Current, Leakage: 0.25/0.5 mA
Cut Out, Panel: 3.75×1.15 In.
Filter Type: IEC
Frequency: 50/60 Hz
Gender: Male
Hipot Rating, Line to Ground: 2250 VDC
Hipot Rating, Line to Line: 1450 VDC
Inductance: 0.93 mH
Mounting Type: Panel Mount/Screw
Number of Poles: 3 Pole
PEM Type: Fuse/Switch
Resistance: 6000 Megohms
Switch Type: DPST
Temperature, Operating: -10 to +40 °C
Termination: QC
Type: Fuse | Switch
Version: Standard
Voltage Rating: 250 VAC

Overview

The M Series is a family of components offering greater flexibility and cost-effectiveness in the selection of primary power components. Wiring to the modules is accomplished via 0.110" terminals for labor savings and convenience.
FM Models — General-purpose RFI filter designed for susceptibility applications, effectively providing RFI control of line-to-ground noise. The design is compact and meets the very low leakage current requirements of VDE portable equipment as well as (120 Volt) UL544 non-patient medical equipment.
Features:
  • IEC Connector Provides an Internationally Accepted Power Entry Termination, Which Can Be Used with a Variety of Line Cords
  • Selectable Fuseholder Allows Use of Single or Dual European Fuses, or a Single North American Fuse
  • Optional DPST On/Off Switch Breaks Both Sides of the Line and Is Labeled with the International I/O Markings
  • Optional Voltage Selector Provides a Convenient Means to Change Transformer Primary Connection, and It Is Available in Both 2-Voltage and 4-Voltage Configurations
  • The Series Is Available with Four Filter Circuits to Meet a Variety of Applications and Convenient Connections Are Provided on Unfiltered Models, to Allow Wiring of a Separate RFI Filter