TE Connectivity 6EEJ1

Image may be a representation.
See specs for product details.
Filter; Power Inlet; 6 A; 250 VAC (Max.); 50/60 Hz; 0.38 mA @ 250 VAC; 50 Hz
Mfr. Part#: 6EEJ1
Allied Stock#: 70185629

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.790 (Each)
1 $5.790
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6609006-9
Current Rating : 6 A
Current, Leakage : 0.22/0.38 mA
Cut Out, Panel : 30.48×20.8mm (Front Mount), 30.48×22.9mm (Back Mount)
Dimensions : 24.38mm H x 51.76mm W x 54.61mm L
Filter Type : EMI, RFI
Frequency, Operating : 50/60 Hz
Hipot Rating, Line to Ground : 1500 VAC
Hipot Rating, Line to Line : 1450 VDC
Mounting Type : Panel Mount/Screw
Phase : 1
Primary Type : General Purpose
Product Header : Enhanced Performance Compact RFI Filter
Series : Corcom EEJ Series
Type : Filter
Voltage Rating : 250 VAC
Voltage, Operating : 250 VAC

Overview



The EEJ Series are the next generation of power inlet filters, the 1-15 amp versions are mechanically equivalent to the EEA/EEB Series. The performance has been enhanced to meet the needs for more attenuation. They also have an extended metal flange around the socket for improved high frequency EMI shielding as well as a larger contact area for the panel ground. 20 amp versions use the IEC 320/C20 inlet. This product was designed to keep up with the demand for higher current equipment. Applications include higher current power supplies and computing equipment, which consist of work stations, base stations, servers, etc.
Features:

  • Standard Mounting Dimensions
  • High Component Values
  • Extended Metal Flange Around Socket
  • Low Leakage Current Version
  • 20 Amp Max. Current Rating
  • Competitively Priced
  • UL, CSA VDE Approval
    Benefits:
  • Uses Minimal Panel Space/Fits in the Standard Inlet Cutout
  • Higher Filtering Performance
  • Exceptional Shielding Performance
  • Reduces Installation Time
  • Satisfy Higher Current Applications
  • Reduces Customer's Equipment Cost
  • Assist Equipment Meets Safety Requirements

  • Product Added to Cart
    TE Connectivity
    Filter; Power Inlet; 6 A; 250 VAC (Max.); 50/60 Hz; 0.38 mA @ 250 VAC; 50 Hz
    Allied Stock #: 70185629
    Mfr's Part #: 6EEJ1
    $5.790 Each
    Quantity added: