TE Connectivity 6EEB2

Image may be a representation.
See specs for product details.
Filter Inlet; 6 A; 250 VAC; 50 to 60 Hz; 0.38 mA @ 250 VAC; GA400; Panel Mount
Manufacturer #: 6EEB2
Allied Stock #: 70185787

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.47 (Each)
40 $13.47
80 $12.81
160 $10.89
200 $9.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40

Multiples Of: 40

Specifications

Alternate Mfr Part Number : 6609001-8
Current Rating : 6A
Current, Leakage : 0.22/0.38 mA
Cut Out, Panel : 28.96×20.8 mm
Dimensions : 20.6mm H x 50.3mm W x 39.1mm L
Filter Type : EMI, RFI
Frequency, Operating : 50/60 Hz
Hipot Rating, Line to Ground : 2250 VDC
Hipot Rating, Line to Line : 1450 VDC
Mounting Type : Panel Mount/Screw
Phase : 1
Primary Type : General Purpose
Product Header : Compact RFI Filter
Series : Corcom EEB Series
Type : Filter
Voltage Rating : 250 VAC
Voltage, Operating : 250 VAC

Overview



The EEA Series are a new generation of compact RFI filters with IEC socket. Totally new design in both the internal structure and manufacturing process make this new series cost-effective and compact. The EEA Series supercedes the EF Series by providing superior performance, particularly in the common mode at low frequencies. Mechanically, its slimmer size makes it compatible with similar filters in the market. Quarter-inch fastons in line in the EEA1 offer versatility when behind-the-panel room exists. The EEA2 with the quarter-inch fastons at a right angle to the IEC connector allows a shorter tip-to-tip length. The P style models are PC board mountable offering compact size and direct to board connection. Models with 4-inch wire leads available as custom order parts. Maximum Leakage Current (Line-to-Ground): 0.22 mA @ 120 VAC 60 Hz; 0.38 mA @ 250 VAC 50 Hz. Hipot Rating (1 Minute): Line-to-ground — 2250 VDC; Line-to-line — 1450 VDC. Uses line cord GA400.

Product Added to Cart
TE Connectivity
Filter Inlet; 6 A; 250 VAC; 50 to 60 Hz; 0.38 mA @ 250 VAC; GA400; Panel Mount
Allied Stock #: 70185787
Mfr's Part #: 6EEB2
$13.470 Each
Quantity added: