TE Connectivity 6CFS1

Image may be a representation.
See specs for product details.
Power Entry Module; Power Entry; 250 VAC; 6 A; 0.031 to 0.098 in.; Preconnected
Mfr. Part#: 6CFS1
Allied Stock#: 70185809

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.290 (Each)
1 $22.290
10 $21.830
25 $21.400
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1-6609113-0
Capacitance, Cx : 0.0028 μF
Capacitance, Cy : 0.1 μF
Current Rating : 6 A
Current, Leakage : 0.25/0.4 mA
Cut Out, Panel : 1.12×1.54 "
Filter Type : AC Line
Frequency : 50/60 Hz
Gender : Male
Hipot Rating, Line to Ground : 2250 VDC
Hipot Rating, Line to Line : 1450 VDC
Inductance : 0.82 mH
Mounting Type : Panel Mount/Snap-In
Number of Poles : 3 Pole
PEM Type : Filter/Switch
Product Header : C Series Power Entry Module
Resistance : 1.5 Megohms (Discharge), 6000 Megohms (No Discharge)
Series : Corcom C Series
Switch Type : DPST
Temperature, Operating : -10 to +40 °C
Termination : QC
Thickness, Panel : 0.031-0.079" (0.8-2.5mm)
Type : Filter ; Switch
Version : Standard
Voltage Rating : 250 VAC

Overview

TE Corcom C Series Power Entry Module with Switch:

Power Entry Module with Switch. A two function power entry module combining a DPST switch and an IEC 60320-1 inlet.

Features:

  • Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
  • Snap–in or flange mounting
  • Available with or without a shielded general purpose or medical grade filter
  • Two element circuit provides enhanced EMI attenuation
  • Reduce OEM wiring time with optional pre–connected line and switch terminals

  • Product Added to Cart
    TE Connectivity
    Power Entry Module; Power Entry; 250 VAC; 6 A; 0.031 to 0.098 in.; Preconnected
    Allied Stock #: 70185809
    Mfr's Part #: 6CFS1
    $22.290 Each
    Quantity added: