TE Connectivity 640442-2
MTA-100 Series 2.54mm Pitch 2 Way 1 Row Female Right Angle PCB Connector Housing
Mfr. Part #: 640442-2 / RS Stock #: 70086913
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.1174
25000
$0.10801
50000
$0.09392
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Number of Contacts
2
Pitch
2.54 mm
Primary Type
Cable Connector
Type
Right Angle Socket
Overview
TE Connectivity MTA-100 IDC Closed End Receptacle Connectors
MTA-100 IDC Closed End Connectors with a 2.54mm centerline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have molded ribs on the housings to prevent reverse mating. MTA-100 IDC Closed End Connectors with part numbers X-643813-X, X-643814-X, X-643815-X, X-643816-X, X-644042-X, X-644044-X and X-644083-X have polarizing tabs. MTA-100 IDC Closed End Connectors with part numbers X-641534-X, X-641535-X and X-641536-X are LED connectors designed to mate with the 0.36-0.51 mm [.014-.020 inch] diameter posts or square leads.
MTA-100 IDC Closed End Connectors with a 2.54mm centerline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have molded ribs on the housings to prevent reverse mating. MTA-100 IDC Closed End Connectors with part numbers X-643813-X, X-643814-X, X-643815-X, X-643816-X, X-644042-X, X-644044-X and X-644083-X have polarizing tabs. MTA-100 IDC Closed End Connectors with part numbers X-641534-X, X-641535-X and X-641536-X are LED connectors designed to mate with the 0.36-0.51 mm [.014-.020 inch] diameter posts or square leads.