TE Connectivity 640441-4

Image may be a representation.
See specs for product details.
MTA-100 Series 2.54mm Pitch 4 Way 1 RowFemale Right Angle PCB Connector Housing
Mfr. Part#: 640441-4
Allied Stock#: 70086839
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.144 (Each)
2500 $0.144
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 2500

Specifications

Number of Contacts : 4
Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Series : MTA-100 Series
Type : Right Angle Socket

Overview

TE Connectivity MTA-100 IDC Closed End Receptacle Connectors
MTA-100 IDC Closed End Connectors with a 2.54mm centerline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have molded ribs on the housings to prevent reverse mating. MTA-100 IDC Closed End Connectors with part numbers X-643813-X, X-643814-X, X-643815-X, X-643816-X, X-644042-X, X-644044-X and X-644083-X have polarizing tabs. MTA-100 IDC Closed End Connectors with part numbers X-641534-X, X-641535-X and X-641536-X are LED connectors designed to mate with the 0.36-0.51 mm [.014-.020 inch] diameter posts or square leads.

Product Added to Cart
TE Connectivity
MTA-100 Series 2.54mm Pitch 4 Way 1 RowFemale Right Angle PCB Connector Housing
Allied Stock #: 70086839
Mfr's Part #: 640441-4
$0.144 Each
Quantity added: