TE Connectivity 640427-3

Image may be a representation.
See specs for product details.
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Mfr. Part#: 640427-3
Allied Stock#: 70083670
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.280 (Each)
2000 $0.280
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Agency Approvals : CSA, UL
Angle : Right Angle
Application : Wire to Board
Cable Exit Angle : 90
Color : Yellow
Contact Plating : Tin-Lead
Current Rating : 7 A
Diameter, Insulation : 0.095" (Wire)
Length, Overall : 0.468 "
Material, Contact : Copper Alloy
Material, Housing : Nylon
Mating Connector Lock Type : Locking Ramp
Mating Type : Receptacle
Number of Contacts : 3
Number of Positions : 3
Number of Rows : 1
Pin Spacing : 0.156 "
Pitch : 3.96 mm (0.156")
Primary Type : Cable Connector
Product Header : Closed End Type MTA-156 Economy Power Connector
Series : MTA-156 Series
Special Features : Closed End
Standards : UL 94V-2 Flammability Rating
Temperature, Operating : -55 to +105 °C
Termination : IDC
Type : Receptacle
Voltage Rating : 600 V
Wire Size : 20
Wire Termination Type : IDC Standard

Overview

Features

  • Connector Assembly
  • 12 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Closed End

  • Product Added to Cart
    TE Connectivity
    Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
    Allied Stock #: 70083670
    Mfr's Part #: 640427-3
    $0.280 Each
    Quantity added: