TE Connectivity 640389-4

Image may be a representation.
See specs for product details.
Connector; MTA-156; Male; 4; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Manufacturer #: 640389-4
Allied Stock #: 70083705

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.373 (Each)
1 $0.373
50 $0.333
100 $0.309
250 $0.286
500 $0.262
1000 $0.254
Availability

737 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Angle : Right Angle
Application : For wire-to-board
Color : White
Color, Housing : White
Connector Type : Male
Contact Centerline Spacing : 0.156 in.
Contact Plating : Tin
Current Rating : 7 A
Diameter, Insulation : 0.095" (Single Wire), 0.07" (Mass Termination Wires)
Length, Overall : 0.624 "
Length, Pin : 0.125 "
Length, Terminal Post : 0.125 in.
Material, Contact : Copper Alloy
Material, Housing : Thermoplastic Polyester
Mounting Hole Size : 0.07 "
Mounting Type : PCB
Number of Contacts : 4
Number of Positions : 4
Number of Rows : 1
Pin Spacing : 0.156 "
Pitch : 3.96 mm (0.156")
Primary Type : Board Mount
Product Header : MTA-156 Connector Header Assembly
Series : MTA-156 Series
Special Features : IDC, Pinstrip
Standards : UL 94V-0 Housing Flammability Rating, RoHS Compliant, ELV Compliant
Temperature, Operating : -55 to +105 °C
Termination : Solder
Type : Plug
Voltage Rating : 600 V
Wire Size : 26-18

Overview

Features

  • Connector Assembly
  • 12 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Closed End

  • Product Added to Cart
    TE Connectivity
    Connector; MTA-156; Male; 4; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
    Allied Stock #: 70083705
    Mfr's Part #: 640389-4
    $0.373 Each
    Quantity added: