TE Connectivity 626062

Image may be a representation.
See specs for product details.
FASTIN-FASTON .110 Series; 1 Way Polyamide Crimp Housing
Mfr. Part#: 626062
Allied Stock#: 70299038

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.160 (Each)
104000 $0.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 104000

Multiples Of: 1

Specifications

Color : Tin
Number of Contacts : 1
Pitch : 2.79 mm (0.110")
Primary Type : Automotive
Series : AMP FASTON 110 Series
Termination : Crimp
Type : Terminal Housing

Overview

TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.

Product Added to Cart
TE Connectivity
FASTIN-FASTON .110 Series; 1 Way Polyamide Crimp Housing
Allied Stock #: 70299038
Mfr's Part #: 626062
$0.160 Each
Quantity added: