TE Connectivity 61988-2

Image may be a representation.
See specs for product details.
FASTON .250 Series Crimp Piggyback Terminal; 6.35 x 0.81mm; 22 - 18 AWG
Mfr. Part#: 61988-2
Allied Stock#: 70356193

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.150 (Each)
10000 $0.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 10000

Specifications

Series : AMP FASTON 250 Series

Overview

TE Connectivity FASTON 250 Series Piggyback Crimp Terminals
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 250 piggyback receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 250 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.

Product Added to Cart
TE Connectivity
FASTON .250 Series Crimp Piggyback Terminal; 6.35 x 0.81mm; 22 - 18 AWG
Allied Stock #: 70356193
Mfr's Part #: 61988-2
$0.150 Each
Quantity added: