TE Connectivity 60AYT6C
Filter 3-Phase RFI 60 A 1.4 mA @ 120 VAC 60 Hz And 3.4 mA @ 250 VAC 50 Hz
Mfr. Part #: 60AYT6C / RS Stock #: 70185735
Price
Qty.
Standard Price
1
$714.24
10
$678.53
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6609073-4
Current Rating
60 A
Filter Type
EMC ; RFI
Line to Ground Hipot Rating
1500 VAC
Line to Line Hipot Rating
1450 VDC VAC
Mounting Type
Panel Mount
Operating Voltage
440 V
Options
Ground Choke
Phase
3 Phase
Primary Type
2-Stage
Product Header
EMI/RFI Filter
Type
Filter
Voltage Rating
440 V
Overview
The A Series 3-phase filters are designed for 3-phase, 4-wire, WYE applications providing filtering in each of the three lines plus the neutral and ground line. These standard, high performance RFI power line filters may be used on a 3-phase DELTA system. The dual stage AYT provides higher performance, while the single stage AYP is good for lower noise environments. The mounting brackets and the end bell kits are sold separately. The end bell mounting kit is available in two sizes (20/30 A and 45/60 A). Maximum Leakage Current (Line-to-Ground): 1.4 mA @ 120 VAC, 60 Hz; 3.4 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 1500 VAC; Neutral-to-Ground — 1500 VAC; Line-to-Neutral — 1450 VDC. Operating Frequency: 50/60 Hz. Rated Voltage: Phase-to-Phase — 440 VAC; Phase-to-Neutral/Ground — 250 VAC.
Features:
Effective for Both Balanced and Unbalanced Three-Phase Loads
Ground Choke Included
Shielded Construction
Both Common Mode and Differential Mode Suppression from 50 kHz to 30 MHz
Features: