TE Connectivity 5787170-7
Conn, D-Sub, PCB Socket, 68Pos, RTAng, III Series, Solder
Mfr. Part #: 5787170-7 / RS Stock #: 70085661
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
576
$9.42
2880
$8.67
5760
$7.54
Additional Inventory
Can ship in 10 days:
184
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Listed ; CSA Certified
Alternate Mfr Part Number
5787170-7
Angle
Right Angle Degree(s)
Application
Commercial
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Current Rating
1 A
Mating Hardware
Latch Block
Number of Contacts
68
Number of Rows
2
Primary Type
D-Sub
Special Features
Shielded
Strain Relief
Straight
Termination
Through Hole
Type
PCB Socket
Voltage Rating
30 V
Overview
Shell: Steel, plated bright tin over copper. Housing and TerminationCovers: Thermoplastic, 94V-0 rated, black. Contacts: Phosphor bronze, duplex plated 0.000030" (0.00076 mm) min. gold on mating end, tin on solder end, all underplated nickel.