TE Connectivity 5767042-2
MICTOR Series,0.635mm Pitch 76 Way 2 Row Straight PCB Header,Solder Term,11.5A
Mfr. Part #: 5767042-2 / RS Stock #: 70041974
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
28
$89.29
140
$82.15
280
$71.43
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5767042-2
Number of Contacts
76
Pitch
0.64 mm
Primary Type
Board-to-Board
Termination
Solder
Type
Header
Overview
The MICTOR connector family is based on the micro-strip concept of two rows of signal contacts divided by a center power ground plane. MICTOR connectors are motherboard and daughtercard compatible and include designs for cable-to-board applications. Various mated heights are available for parallel board-to-board systems. Custom stacking heights can be provided. The MICTOR connector family is available in 0.64 mm centerlines in sizes ranging from 38-signal positions to 266-positions (in increments of 38-positions). There is a discrete ground bus every 12.7 mm of the connector length, which can be assigned to either power or ground in any combination. Redundant interfaces on every signal line provide added reliability. Several plating options are available to meet the needs of various applications. The housing material is a liquid crystal polymer, compatible with infrared and forced air convection operations. The connector system maintains a 50 ohm impedance and uses the solid ground bus between the rows of signals to provide low crosstalk and excellent high-speed signal characteristics.
Features
76 Dedicated Signal Lines Per Linear Inch
Surface-Mount Family Designed for Parallel Board-to-Board, Flex-to-Board and Cable-to-Board Configurations
0.64 mm Centerline Contact Spacing
Redundant Interfaces on Mated Contacts
Infrared and Forced Air Convection Compatible Housing Materials
Designed for 50 Ohm Systems
Connector Housings Polarized for Correct Mating
Built-In Connector-to-Board Retention Feature
Connectors Can Be Unmated By Peeling from One End to the Other
Recognized UL, File No. E28476 and CSA, Certificate Number Lr 7189a-852
Material Specifications
Housing: Liquid Crystal Polymer, Black
Contacts: High Reliability Copper Alloy
Ground Bus: Phosphor Bronze Finish (Gold Plating)
Contacts and Ground Bus: Duplex Plated 0.00076 Min. Gold in Mating Area, 0.00381 Min. Tin-Lead on Leads, with Entire Contact and Ground Bus Underplated 0.00178 Min. Nickel
Finish (Palladium-Nickel Plating)
Performance Specifications
Voltage Rating: 30 VAC
Current Rating: Signal; 1.0 Amp Fully Derated, Ground; 7.6 Amp Fully Derated (Consult AMP for Details on Current Rating)
Temperature: -55°C to +125°C
Characteristic Impedance: 50 Ohms at 1 nSec.
Termination Resistance: 10 Milliohms Max.
Insulation Resistance: 10000 Megohms Max.
Dielectric Withstanding Voltage: 500 VAC at Sea Level
Features
Material Specifications
Performance Specifications