TE Connectivity 5767007-8

Image may be a representation.
See specs for product details.
MICTOR Series; 2.54/0.64mm Pitch 38 Way 2 Row Straight PCB Header; Solder Term; 1A
Mfr. Part#: 5767007-8
Allied Stock#: 70288040

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.950 (Each)
1 $15.950
5 $11.970 (Save 25%)
10 $11.170 (Save 30%)
20 $10.050 (Save 37%)
Availability

0 can ship immediately.

12 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Contacts : 38
Pitch : 0.64 mm (0.025")
Primary Type : Board-to-Board
Series : MICTOR Series
Termination : Solder
Type : Header

Overview

Parallel Board to Board Vertical Receptacle and Plugs
The MICTOR connector family is based on the micro-strip concept of two rows of signal contacts divided by a center power ground plane. Motherboard and daughtercard compatible. Various mated heights are available for parallel board-to-board systems. There is a diskrete ground bus every 12.7mm [0.50in] of the connector length, which can be assigned to either power or ground in any combination. Redundant interfaces on every signal line provide added reliability. The connector system maintains a 50-ohm impedance and uses the solid ground bus between the rows of signals to provide low crosstalk and excellent high-speed signal characteristics.

Product Added to Cart
TE Connectivity
MICTOR Series; 2.54/0.64mm Pitch 38 Way 2 Row Straight PCB Header; Solder Term; 1A
Allied Stock #: 70288040
Mfr's Part #: 5767007-8
$15.950 Each
Quantity added: