TE Connectivity 5748979-1

Image may be a representation.
See specs for product details.
Conn; D-Sub; PCB Socket; 9Pos; RTAng; HD-20Series; 20AWG; All PlasticShell
Manufacturer #: 5748979-1
Allied Stock #: 70086086

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.76 (Each)
650 $5.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 650

Multiples Of: 650

Specifications

Angle : Right Angle
Application : Commercial
Contact Plating : Gold (30)
Material, Contact : Phosphor Bronze
Material, Housing : Thermoplastic
Material, Shell : All Plastic Shell
Mating Hardware : Fixed Female Screwlocks
Number of Contacts : 9 Contacts
Number of Rows : 2
Primary Type : D-Sub
Series : HD-20 Series
Standards : UL94 V-0
Termination : Through Hole
Type : PCB Socket
Wire Size : 20 AWG

Overview

Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system

The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.


Product Added to Cart
TE Connectivity
Conn; D-Sub; PCB Socket; 9Pos; RTAng; HD-20Series; 20AWG; All PlasticShell
Allied Stock #: 70086086
Mfr's Part #: 5748979-1
$5.760 Each
Quantity added: