TE Connectivity 5747840-4

Image may be a representation.
See specs for product details.
Conn; D-Sub; PCB Plug; 9Pos; RTAng; HD-20Series; 20AWG; FrontMetalShell
Manufacturer #: 5747840-4
Allied Stock #: 70041642

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70729167
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized, CSA Certified
Angle : Right Angle
Application : Commercial
Contact Plating : Gold (30)
Material, Contact : Brass
Material, Housing : Thermoplastic
Material, Insert : Zinc
Material, Shell : Front Metal Shell
Mating Hardware : Threaded Inserts
Number of Contacts : 9 Contacts
Number of Rows : 2
Primary Type : D-Sub
Series : HD-20 Series
Special Features : Threaded Insert
Standards : UL94 V-0
Termination : Through Hole
Type : PCB Plug
Voltage Rating : 250 VAC
Wire Size : 20 AWG

Overview

Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system

The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.


Product Added to Cart
TE Connectivity
Conn; D-Sub; PCB Plug; 9Pos; RTAng; HD-20Series; 20AWG; FrontMetalShell
Allied Stock #: 70041642
Mfr's Part #: 5747840-4
$2.300 Each
Quantity added: