TE Connectivity 5745783-2

Image may be a representation.
See specs for product details.
Conn; D-Sub; PCB Socket; 25Pos; RTAng; HD-20Series; 20AWG; FrontMetalShell
Manufacturer #: 5745783-2
Allied Stock #: 70041656

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.49 (Each)
650 $4.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 650

Multiples Of: 650

Specifications

Agency Approvals : UL Recognized, CSA Certified
Angle : Right Angle
Application : Commercial
Contact Plating : Gold (30)
Material, Contact : Phosphor Bronze
Material, Housing : Thermoplastic
Material, Shell : Front Metal Shell
Number of Contacts : 25 Contacts
Number of Rows : 2
Primary Type : D-Sub
Series : HD-20 Series
Standards : UL94 V-0
Termination : Through Hole
Type : PCB Socket
Voltage Rating : 250 VAC
Wire Size : 20 AWG
Product Added to Cart
TE Connectivity
Conn; D-Sub; PCB Socket; 25Pos; RTAng; HD-20Series; 20AWG; FrontMetalShell
Allied Stock #: 70041656
Mfr's Part #: 5745783-2
$4.490 Each
Quantity added: