TE Connectivity 5745782-4
Conn D-Sub PCB Socket 15Pos RTAng HD-20Series 20AWG FrontMetalShell
Mfr. Part #: 5745782-4 / RS Stock #: 70041664
Price
Qty.
Standard Price
1
$2.58
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; CSA Certified
Alternate Mfr Part Number
5745782-4
Angle
Right Angle Degree(s)
Application
Commercial
Contact Material
Phosphor Bronze
Contact Plating
Gold
Housing Material
Thermoplastic
Insert Material
Zinc
Mating Hardware
Threaded Inserts
Number of Contacts
15
Number of Rows
2
Primary Type
D-Sub
Shell Material
Front Metal Shell
Standards
UL94 V-0
Termination
Through Hole
Type
PCB Socket
Voltage Rating
250 V
Wire Size
20 AWG
Overview
Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system
The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.