TE Connectivity 5745078-6

Image may be a representation.
See specs for product details.
AMPLIMITE HD-20 Series; 25 Way Mount PCBD-sub Conn Socket; 2.77mm Pitch
Mfr. Part#: 5745078-6
Allied Stock#: 70042207

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.10 (Each)
630 $5.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 630

Multiples Of: 630

Specifications

Series : HD-20 Series

Overview

Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system

The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.


Product Added to Cart
TE Connectivity
AMPLIMITE HD-20 Series; 25 Way Mount PCBD-sub Conn Socket; 2.77mm Pitch
Allied Stock #: 70042207
Mfr's Part #: 5745078-6
$5.100 Each
Quantity added: