TE Connectivity 5745076-4
Conn, D-Sub, PCB Socket, 9Pos, STR, HD-20Series, 20AWG, All PlasticShell
Mfr. Part #: 5745076-4 / RS Stock #: 70041765
Price
Qty.
Standard Price
1
$5.73
10
$5.27
25
$4.78
50
$4.41
Additional Inventory
Can ship in 10 days:
2302
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; CSA Certified
Alternate Mfr Part Number
5745076-4
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Phosphor Bronze
Contact Plating
Gold
Housing Material
Thermoplastic
Mating Hardware
Screwlocks
Number of Contacts
9
Number of Rows
2
Primary Type
D-Sub
Shell Material
All Plastic Shell
Standards
UL94 V-0
Termination
Through Hole
Type
PCB Socket
Voltage Rating
250 V
Wire Size
20 AWG
Overview
Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system
The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.