TE Connectivity 5650875-5

Image may be a representation.
See specs for product details.
ASSY; RECEPTACLE; EUROCARD; TYPE R; LEAD-FRE
Mfr. Part#: 5650875-5
Allied Stock#: 70041886

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.85 (Each)
140 $6.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 140

Multiples Of: 140

Specifications

Color : Gray
Connector Style : Receptacle
Connector Type : Connector Assembly
Contact Type : Socket
Height : 10.49 mm[.413 in]
Length, Tail : 2.79 mm[.11 in]
Material, Housing : Polymer - GF
Number of Positions : 150
Number of Rows : 3
Primary Type : Eurocard
Product Type : Connector
Series : Eurocard Series
Spacing, Row to Row : 2.54 mm[.1 in]
Temperature, Operating, Range : -55 – 105 °C[-67 – 221 °F]
Voltage, Operating : 250 VAC

Overview

TE Connectivity Eurocard Connector Assembly
A range of TE Connectivity Eurocard DIN41612 Connector Assemblies including Types B, B/2, C, C/2, F&G, M, Q&R, R and R/2.

Product Added to Cart
TE Connectivity
ASSY; RECEPTACLE; EUROCARD; TYPE R; LEAD-FRE
Allied Stock #: 70041886
Mfr's Part #: 5650875-5
$6.850 Each
Quantity added: