TE Connectivity 5650861-5
EUROCARD Assembly Receptacle Type B 64 Pos. Vertical PCB Mount Din Level II
Mfr. Part #: 5650861-5 / RS Stock #: 70043058
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.75
10
$7.13
25
$6.47
50
$5.97
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
5650861-5
Angle
Straight Degree(s)
Color
Gray
Contact Material
Copper Alloy
Housing Material
Polymer
Mounting Hole Size
0.11 in
Number of Contacts
64
Number of Rows
2
Operating Temperature
-55 to 125 °C
Overall Length
3.7 "
Pin Length
0.18 ”
Pin Spacing
0.1 in
Primary Type
Eurocard
Product Header
Eurocard Type B Connector
Standards
DIN 41612, IEC 603-2
Termination
Solder
Type
PCB Socket
Voltage Rating
250 V
Overview
TE Connectivity Eurocard Connector Assembly
A range of TE Connectivity Eurocard DIN41612 Connector Assemblies including Types B, B/2, C, C/2, F&G, M, Q&R, R and R/2.
A range of TE Connectivity Eurocard DIN41612 Connector Assemblies including Types B, B/2, C, C/2, F&G, M, Q&R, R and R/2.