TE Connectivity 5558872-1
Cat3 4P4C Straight Through Hole UTP RJ22 Modular Jack Connector
Mfr. Part #: 5558872-1 / RS Stock #: 70085912
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.74
Additional Inventory
Can ship in 10 days:
1664
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5558872-1
Mounting Type
PCB Mount
Primary Type
RJ22
Termination
PCB
Overview
TE Connectivity Cat 3 Single Port Vertical PCB Mount Modular Jacks
A range of Cat 3 single port Vertical (Top Entry) PCB mount Modular RJ45, RJ25, RJ14 snd RJ22 Jacks with black UL 94V-0 plastic housings and optional shielding. These Cat 3 PCB mount Modular RJ45, RJ25, RJ14 snd R22 Jacks are available as PCB through hole or SMT mount with a choice of top entry, bottom entry or top/bottom entry PCB mount angles. Please see table for details of different options and additional features.
A range of Cat 3 single port Vertical (Top Entry) PCB mount Modular RJ45, RJ25, RJ14 snd RJ22 Jacks with black UL 94V-0 plastic housings and optional shielding. These Cat 3 PCB mount Modular RJ45, RJ25, RJ14 snd R22 Jacks are available as PCB through hole or SMT mount with a choice of top entry, bottom entry or top/bottom entry PCB mount angles. Please see table for details of different options and additional features.