TE Connectivity 5499141-1

Image may be a representation.
See specs for product details.
Headers; 10 POS HDR 30AU R/A W/LONG LATCHES
Manufacturer #: 5499141-1
Allied Stock #: 70346577

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.77 (Each)
72 $1.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 72

Multiples Of: 72

Specifications

Connector Style : Plug
Connector Type : Header
Contact Type : Pin
For Use With : Mates with Receptacles
Header Type : Universal Ejection Pin Headers
Height : 13.94 mm[.548 in]
Housing Style : 4Sided
Insulation Resistance : 5000 MΩ
Latch Type : Long
Length : 32.004 mm[1.26 in]
Mating Connector Lock Type : Latch
Number of Contacts : 10
Number of Positions : 10
Number of Rows : 2
Pitch : 2.54 mm (0.100")
Polarization : With
Primary Type : Board Mount
Product Type : Connector
Profile : Standard
Series : AMP-LATCH Series
Shrouded : Yes
Temperature Rating : Standard
Type : Header
Product Added to Cart
TE Connectivity
Headers; 10 POS HDR 30AU R/A W/LONG LATCHES
Allied Stock #: 70346577
Mfr's Part #: 5499141-1
$1.770 Each
Quantity added: