TE Connectivity 5413779-3

Image may be a representation.
See specs for product details.
Jack; Crimp; 50 Ohms; Straight; Coaxial; BNC; Gold; Beryllium Copper; Nickel
Mfr. Part#: 5413779-3
Allied Stock#: 70042545

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.710 (Each)
1 $3.710
Availability

281 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Cable Type : RG/U 174 ; RG/U 188 ; RG/U 316
Color, Housing : Silver
Contact Plating : Gold
Finish, Housing : Nickel
Frequency : 4GHz
Impedance : 50 Ohm
Material, Contact : Beryllium Copper
Material, Dielectric : Polymethylpentene
Mating Type : Bayonet
Mounting Type : Cable Mount
Packaging : Bulk
Polarity : Normal
Primary Type : BNC
Size : Standard
Termination : Crimp
Type : Cable Jack
Voltage Rating : 500 V

Overview

The TE Connectivity BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost. Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012 specifications.
Features:

  • Bayonet Lock Coupling for Quick Connect/Disconnect
  • Various Connectors Available in 50 and 75 Ohm Versions
  • Fully Intermateable with Comparable BNC UG/U Connectors
  • Full Range of Hex Crimp and O Crimp Products for Common Coaxial Cables.
  • Low VSWR
  • Single Crimp Connectors Offer One Crimping Operation for Fast Application
  • Twist-On Connectors Require No Special Tooling for Application to the Cable
  • Field Serviceable (Category A) Connectors Qualified to MIL-C-39012
  • Field Replaceable (Category C) Plugs with Captivated Center Contact

  • Product Added to Cart
    TE Connectivity
    Jack; Crimp; 50 Ohms; Straight; Coaxial; BNC; Gold; Beryllium Copper; Nickel
    Allied Stock #: 70042545
    Mfr's Part #: 5413779-3
    $3.710 Each
    Quantity added: