TE Connectivity 5172625-3

Image may be a representation.
See specs for product details.
Blind Mate Series 5mm Pitch 24 Way 2 Row Female Straight PCB Housing
Manufacturer #: 5172625-3
Allied Stock #: 70287983
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$10.012 (Each)
1 $10.012
5 $9.221
10 $8.482
20 $7.638
40 $6.49
Availability

0 can ship immediately.

73 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Contacts : 24
Pitch : 5.00 mm (0.197")
Primary Type : Backplane
Series : Blind-Mate Series
Type : Socket Housing

Overview

TE Connectivity Standard Blind Mate Plug & Receptacle Housings
Standard Blind mate drawer plug and receptacle connector housings for use in modular equipment designs. These Standard Blind mate miniature power connectors have a 5mm pitch and robust housings made from blue 94V-0 PBT. The housings feature guide posts for mating alignment and panel mounting holes. These standard blind mate drawer connector housings are for use in low power applications. The crimp snap-in contacts for these Standard Blind mate drawer plug and receptacle connector housings must be purchased separately.

Product Added to Cart
TE Connectivity
Blind Mate Series 5mm Pitch 24 Way 2 Row Female Straight PCB Housing
Allied Stock #: 70287983
Mfr's Part #: 5172625-3
$10.012 Each
Quantity added: