TE Connectivity 5111448-8

Image may be a representation.
See specs for product details.
Ribbon cable conn.male; 34 way; 2.54mm; blk
Manufacturer #: 5111448-8
Allied Stock #: 70283656

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.95 (Each)
1 $4.95
10 $4.708
25 $4.56
100 $4.106
Availability

0 can ship immediately.

83 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Contacts : 34
Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Series : AMP-LATCH Series
Termination : IDC
Type : Plug

Overview

TE Connectivity AMP-Latch 2.54mm Universal I/O IDC Ribbon Cable Pin Connectors
AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplastic Part numbers x-111446-x are without mounting ears and latches Part numbers x-111504-x are without mounting ears with long latches Part numbers x-111506-x have slotted mounting ears and long latches Part numbers x-5111448-x have slotted mounting ears and no latches These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.

Product Added to Cart
TE Connectivity
Ribbon cable conn.male; 34 way; 2.54mm; blk
Allied Stock #: 70283656
Mfr's Part #: 5111448-8
$4.950 Each
Quantity added: