TE Connectivity 5102160-4

Image may be a representation.
See specs for product details.
Header; Universal Ejection Pin Header; 20; 0.100 x 0.100 in.; Right Angle (PCB)
Mfr. Part#: 5102160-4
Allied Stock#: 70042800

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 565
Pricing (USD) & Availability
Special Pricing
$2.13 (Each)
1 $2.127
Standard Pricing
$3.574 (Each)
1 $3.574
10 $3.250
100 $3.082
500 $2.830
1000 $2.627
Availability

565 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Angle : Right Angle
Color : Black
Contact Plating : Gold over Nickel
Current Rating : 1 A
Length, Overall : 44.7 mm
Length, Pin : 0.2 "
Material, Contact : Phosphor Bronze
Material, Housing : Thermoplastic
Mounting Hole Size : 0.035 "
Number of Contacts : 20
Number of Rows : 2
Pin Spacing : 0.1 "
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Product Header : AMP-LATCH™ Universal Ejection Pin Header
Series : AMP-LATCH Series
Special Features : Ejection Style Pin
Temperature, Operating : -55 to +105 °C
Termination : Solder
Type : Right Angle Header
Product Added to Cart
TE Connectivity
Header; Universal Ejection Pin Header; 20; 0.100 x 0.100 in.; Right Angle (PCB)
Allied Stock #: 70042800
Mfr's Part #: 5102160-4
$2.127 Each
Quantity added: