TE Connectivity 5-925370-0

Image may be a representation.
See specs for product details.
AMPMODU Mod IV Series 2.54mm Pitch 100 Way 2 Row Female Straight PCB Housing
Mfr. Part#: 5-925370-0
Allied Stock#: 70288083

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Mounting Type : Cable
Number of Contacts : 100
Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Series : AMPMODU Mod IV Series
Type : Socket Housing

Overview

2.54mm TE Connectivity AMPMODU IV Crimp Receptacle Housings
2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate mating and versions are also available with a mating retention lock feature(x-925369-x and x-925370-8). The housings of these 2.54mm AMPMODU IV crimp socket housings are made from green thermoplastic. Contacts must be purchased separately (see stock number 233-1889 typically).

Product Added to Cart
TE Connectivity
AMPMODU Mod IV Series 2.54mm Pitch 100 Way 2 Row Female Straight PCB Housing
Allied Stock #: 70288083
Mfr's Part #: 5-925370-0
$3.890 Each
Quantity added: