TE Connectivity 5-747908-2

Image may be a representation.
See specs for product details.
Conn; D-Sub; Cable Plug; 15Pos; STR; HD-20Series; 20AWG; FullMetalShell
Manufacturer #: 5-747908-2
Allied Stock #: 70041517

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.49 (Each)
1 $3.49
10 $3.14
50 $2.85
100 $2.62
250 $2.41
500 $2.24
Availability

3102 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized, UL Listed and CSA Certified
Angle : Straight
Application : Commercial
Contact Plating : Gold Flash
Current Rating : 3 A
Finish, Housing : Tin
Material, Contact : Phosphor Bronze
Material, Insert : Without
Material, Shell : Full Metal Shell
Number of Contacts : 15 Contacts
Number of Rows : 2
Primary Type : D-Sub
Series : HD-20 Series
Standards : UL94 V-0
Termination : Solder
Type : Cable Plug
Voltage Rating : 250 VAC
Wire Size : 20 AWG

Overview

Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system

The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.


Product Added to Cart
TE Connectivity
Conn; D-Sub; Cable Plug; 15Pos; STR; HD-20Series; 20AWG; FullMetalShell
Allied Stock #: 70041517
Mfr's Part #: 5-747908-2
$3.490 Each
Quantity added: