TE Connectivity 5-2301996-4

Image may be a representation.
See specs for product details.
RJ45 JACK INT.MAG. 1GB 1X2
Manufacturer #: 5-2301996-4
Allied Stock #: 71072127

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.92 (Each)
300 $14.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 300

Specifications

Angle : Right Angle
Cable Type : Cat 6
Contact Plating : Gold Plated Copper Alloy
Number of Contacts : 8 Contacts
Primary Type : RJ45
Series : RJ45 Series
Termination : Through Hole
Type : Jack

Overview

Industrial RJ45 jacks with integrated magnetics offer a highly integrated connectivity solution - from the cable to the physical layer- for Industrial Ethernet. Integrating the magnetics into the jack allows for a much-improved EMI noise shielding, enabling more reliable connections. A standardized portfolio with 1x1 straight and R/A, 1x2, 2x1 form factors addresses many of the industrial applications, which allow customers to find the solution they are looking for. Specific industrial requirements such as high reliability, corrosion resistance, extended temperature range and long product lifetime are all addressed, including support of the latest reflow production processes.


Features:

  • Improve corrosion resistance with a thicker gold plating (30µinch over 50µinch nickel), reducing equipment electrical problems over lifetime
  • Address industrial equipment requirements where standard temperature range is too limited with improved specifications from 0 to 70 °C

  • Product Added to Cart
    TE Connectivity
    RJ45 JACK INT.MAG. 1GB 1X2
    Allied Stock #: 71072127
    Mfr's Part #: 5-2301996-4
    $14.920 Each
    Quantity added: