TE Connectivity 5-146280-2

Image may be a representation.
See specs for product details.
Header; Breakaway; 0.100 in.; PC Board; Single; 2; 0.025 in.; 0.12 in.; 3 A
Manufacturer #: 5-146280-2
Allied Stock #: 70042440

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.262 (Each)
1 $0.262
10 $0.23
100 $0.22
500 $0.21
Availability

3121 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Angle : Straight
Color : Black
Contact Plating : Gold (15)
Current Rating : 3 A
Length, Overall : 0.184 "
Length, Pin : 0.23 "
Material, Contact : Phosphor Bronze
Material, Housing : Thermoplastic
Number of Contacts : 2
Number of Rows : 1
Pin Spacing : 0.1 "
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Product Header : Single Row Unshrouded Breakaway Header
Series : AMPMODU Mod II Series
Special Features : Breakaway
Temperature, Operating : -65 to +105 °C
Termination : Through-Hole
Type : Breakaway Header

Overview

TE Connectivity AMPMODU Mod II Standard Profile 2.54mm Single Row Shrouded Headers
AMPMODU Mod II 2.54mm standard profile shrouded headers with black thermoplastic 94V-0 flame retardant housings, 0.64mm square posts and PCB stand offs. These AMPMODU Mod II 2.54mm shrouded headers are available with a right angle or vertical mount orientation and a variety of contact plating options.

Product Added to Cart
TE Connectivity
Header; Breakaway; 0.100 in.; PC Board; Single; 2; 0.025 in.; 0.12 in.; 3 A
Allied Stock #: 70042440
Mfr's Part #: 5-146280-2
$0.262 Each
Quantity added: