TE Connectivity 5-146252-5
Shrouded PCB Breakaway Header, 10-C, Thru-Hole, Straight, AMPMODU Headers Series
Mfr. Part #: 5-146252-5 / RS Stock #: 70042444
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
6400
$1.68
32000
$1.55
64000
$1.34
128000
$1.18
320000
$1.01
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
5-146252-5
Angle
Straight Degree(s)
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
3 A
Family Name
AMPMODU Interconnect System
Housing Material
Thermoplastic
Number of Contacts
10
Number of Rows
2
Operating Temperature
-65 to 105 °C
Pin Length
0.318 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Board Mount
Product Header
Double Row Unshrouded Breakaway Header
Special Features
Breakaway
Termination
Through Hole
Type
Breakaway Header
Overview
TE Connectivity AMPMODU Mod II 2.54mm Double Row Unshrouded Breakaway Headers
A range of AMPMODU Mod II unshrouded vertical and right angle PCB mount double row breakaway header connectors with a 2.54 x 2.54mm centerline, 0.64mm square posts and solder tails which can be broken to the desired number of postions. These AMPMODU Mod II unshrouded breakaway headers have black or green 94V-0 rated thermoplastic housings and are available with a choice of contact platings and as PCB through hole or SMT mounting. Part numbers X-146269-X have PCB retention tails
A range of AMPMODU Mod II unshrouded vertical and right angle PCB mount double row breakaway header connectors with a 2.54 x 2.54mm centerline, 0.64mm square posts and solder tails which can be broken to the desired number of postions. These AMPMODU Mod II unshrouded breakaway headers have black or green 94V-0 rated thermoplastic housings and are available with a choice of contact platings and as PCB through hole or SMT mounting. Part numbers X-146269-X have PCB retention tails