TE Connectivity 5-1419111-0

Image may be a representation.
See specs for product details.
PT270615
Mfr. Part#: 5-1419111-0
Allied Stock#: 71210711

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$6.880 (Each)
1 $6.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : Connector Assembly
Contact Current Rating : 1 A
Contact Shape : Square
Contact Type : Pin
For Use With : Receptacles
Header Type : Breakaway
Height : 1.75 mm[44.45 in]
Insulation Resistance : 1000 Megaohms
Number of Positions : 36
Number of Rows : 2
Package Type : Reel
Product Type : Connector
Series : AMPMODU
Voltage Rating : 200 VAC
Product Added to Cart
TE Connectivity
PT270615
Allied Stock #: 71210711
Mfr's Part #: 5-1419111-0
$6.880 Each
Quantity added: