TE Connectivity 5-104935-2
PCB Header, 2.54mm, 8 Way, 1 Row Right Angle, Crimp, IDC, 3A, AMPMODU MTE Series
Mfr. Part #: 5-104935-2 / RS Stock #: 70346551
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3312
$1.55
16560
$1.43
33120
$1.24
66240
$1.09
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5-104935-2
Connector Style
Plug
Connector Type
Header
Contact Type
Pin
Family Name
AMPMODU Interconnect System
For Use With
Receptacle Housing Assembly
Header Type
Shrouded
Insulation Resistance
5,000 MOhms
Number of Contacts
8
Number of Positions
8
Number of Rows
1
Pitch
2.54 mm
Primary Type
Board Mount
Product Type
Connector
Strain Relief
Without
Termination Resistance
15 mΩ mOhm
Type
Right Angle Header
Overview
AMPMODU MTE IDC 2.54mm Shrouded Latching Single Row Headers
AMPMODU MTE IDC shrouded latching 2.54mm PCB mount single row plug style headers made from 94V-0 rated black thermoplastic with square right angle posts and are available with PCB hold downs (part numbers X-103672-X and X-103904-X). These AMPMODU MTE IDC shrouded latching PCB headers are pre-loaded in a 2.54mm centerline format with brass insulation displacement pin contacts with a choice of plating types: Part Numbers X-103904-X , X-103906-X and X-104935-X: Duplex plated with 0.00076mm gold on contact area, 0.00254mm min. tin on solder area and with entire post underplated with 0.00127mm nickel Part Numbers X-103635-X and X-103673-X: Duplex plated with 0.00038mm gold on the contact area, 0.00254mm min. tin on solder area and with with entire post underplated with 0.00127mm nickel Part Numbers X-103634-X and X-103672-X: 0.00254mm tin over 0.00127mm] nickel on the entire post
AMPMODU MTE IDC shrouded latching 2.54mm PCB mount single row plug style headers made from 94V-0 rated black thermoplastic with square right angle posts and are available with PCB hold downs (part numbers X-103672-X and X-103904-X). These AMPMODU MTE IDC shrouded latching PCB headers are pre-loaded in a 2.54mm centerline format with brass insulation displacement pin contacts with a choice of plating types: Part Numbers X-103904-X , X-103906-X and X-104935-X: Duplex plated with 0.00076mm gold on contact area, 0.00254mm min. tin on solder area and with entire post underplated with 0.00127mm nickel Part Numbers X-103635-X and X-103673-X: Duplex plated with 0.00038mm gold on the contact area, 0.00254mm min. tin on solder area and with with entire post underplated with 0.00127mm nickel Part Numbers X-103634-X and X-103672-X: 0.00254mm tin over 0.00127mm] nickel on the entire post