Location: 
All Products

TE Connectivity 5-103945-2

TE Connectivity - 5-103945-2 - AMPMODU Housing,  5X3 MTE Shrouded Pin Assy,  Single Row,  .100,  26-22AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMPMODU Housing, 5X3 MTE Shrouded Pin Assy, Single Row, .100, 26-22AWG
Mfr. Part#:
5-103945-2

Allied Stock#: 70229842

 RoHS Compliant Part

 

Resources

View 5-103945-2 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.830 (Each)
660$0.830
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 660 |  Multiples Of: 660

Specifications

Brand/Series: AMPMODU MTE Series
Color, Housing: Black
Connector Style: Plug
Connector Type: Housing
Contact Layout: Inline
Contact Type: Pin
For Use With: Mates with Receptacles
Height: .66 mm[.26 in]
Insulation Resistance: 5000 MΩ
Length: 5.03 mm[1.98 in]
Material, Housing: Thermoplastic
Mating Connector Lock Type: Latch Window
Number of Positions: 3
Number of Rows: 1
Product Type: Connector
Spacing, Row to Row: 2.54 mm[.1 in]
Strain Relief: With
Temperature, Operating, Ran: -65 – 105 °C
Termination Resistance: 15 mΩ
Voltage, Operating: 267 V

Overview

MTE Headers, Shrouded Polarized/Latching, Single-Row .100 [2.54] Centerline
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.