TE Connectivity 5-103735-9

Image may be a representation.
See specs for product details.
AMPMODU; MTE SER; 2.54mm Pitch 10Way 1 Row Straight PCB Header; Crimp; IDC Term; 3A
Mfr. Part#: 5-103735-9
Allied Stock#: 70346531

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.825 (Each)
76 $1.825
152 $1.650
304 $1.486
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 76

Multiples Of: 76

Specifications

Connector Style : Plug
Connector Type : Header
Contact Type : Pin
For Use With : Receptacle Housing Assembly
Header Type : Shrouded
Height : 13.59 mm[.535 in]
Insulation Resistance : 5000 MΩ
Length : 27.94 mm[1.1 in]
Number of Contacts : 10
Number of Positions : 10
Number of Rows : 1
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Product Type : Connector
Series : AMPMODU MTE Series
Strain Relief : Without
Termination Resistance : 15 mΩ
Type : Header

Overview

TE Connectivity AMPMODU MTE Polarized/Latching 2.54mm PCB Headers
AMPMODU MTE polarized/latching single row PCB headers with a 2.54mm centerline. These AMPMODU MTE polarized/latching PCB headers have integral latching to provide positive retention between the header and receptacle housing, IDC contacts with 0.64mm square posts and an optional swaged tail feature which helps prevent the connector moving before flow soldering. Part numbers X-103908-X have 0.00076μm duplex gold plating on the contact area and swaged tail Part numbers X-104362-X have 0.00038μm duplex gold plating on the contact area and swaged tail Part numbers X-103669-X have 0.00254μm tin plating on entire contact and a swaged tail Part numbers X-103735-X have 0.00076μm duplex gold plating on the contact area Part numbers X-104363-X, X-103638-X, X-103670-X and X-104910-X have 0.00038μm duplex gold plating on the contact area Part numbers X-103639-X have 0.00254μm tin plating on entire contact

Product Added to Cart
TE Connectivity
AMPMODU; MTE SER; 2.54mm Pitch 10Way 1 Row Straight PCB Header; Crimp; IDC Term; 3A
Allied Stock #: 70346531
Mfr's Part #: 5-103735-9
$1.825 Each
Quantity added: